Memory
MX27C1100DC-10
Macronix International Co Ltd
Description: UVPROM, 64KX16, 100ns, CMOS, CDIP40, CERAMIC, DIP-40

Overview of MX27C1100DC-10 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MX27C1100DC-10 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX27C1100DC-10 by Macronix International Co Ltd

MX27C1100DC-10
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
100 ns
Additional Feature
CAN ALSO BE CONFIGURED AS 64K X 16
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
52.07 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.7912 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MX27C1100DC-10
    Macronix International Co Ltd
    UVPROM, 64KX16, 100ns, CMOS, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for MX27C1100DC-10

This table gives cross-reference parts and alternative options found for MX27C1100DC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C1100DC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM27C1024A-10P 64KX16 UVPROM, 100ns, CDIP40, CERAMIC, DIP-40 FUJITSU Limited MX27C1100DC-10 vs MBM27C1024A-10P
MX27C1024DC-10 UVPROM, 64KX16, 100ns, CMOS, CDIP40, CERAMIC, DIP-40 Macronix International Co Ltd MX27C1100DC-10 vs MX27C1024DC-10
27C1024MQ10 UVPROM, 64KX16, 100ns, CMOS, CDIP40, WINDOWED, CERDIP-40 Teledyne e2v MX27C1100DC-10 vs 27C1024MQ10
TMS27C210A-10JL4 64KX16 UVPROM, 100ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments MX27C1100DC-10 vs TMS27C210A-10JL4
M27C1024-12F6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics MX27C1100DC-10 vs M27C1024-12F6
AT27C1024-10DM UVPROM, 64KX16, 100ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation MX27C1100DC-10 vs AT27C1024-10DM
M27C1024-20F6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics MX27C1100DC-10 vs M27C1024-20F6
M27C1024-15F6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics MX27C1100DC-10 vs M27C1024-15F6
27C1024MQB/T10 UVPROM, Atmel Corporation MX27C1100DC-10 vs 27C1024MQB/T10
M27C1024-15F1 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics MX27C1100DC-10 vs M27C1024-15F1
Part Number Description Manufacturer Compare
27C1024DESC05XA UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 Teledyne e2v MX27C1100DC-10 vs 27C1024DESC05XA
M27V102-100F6 64KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics MX27C1100DC-10 vs M27V102-100F6
AM27C1024-85DI UVPROM, 64KX16, 85ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD MX27C1100DC-10 vs AM27C1024-85DI
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation MX27C1100DC-10 vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD MX27C1100DC-10 vs AM27C1024-125DI
AT27C1024-25LC UVPROM, 64KX16, 250ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation MX27C1100DC-10 vs AT27C1024-25LC
AM27C1024-175DI UVPROM, 64KX16, 170ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD MX27C1100DC-10 vs AM27C1024-175DI
AT27HC1024-90DM UVPROM, 64KX16, 90ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation MX27C1100DC-10 vs AT27HC1024-90DM
AT27HC1024-90KM/883 UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation MX27C1100DC-10 vs AT27HC1024-90KM/883
M27C1024-20F7X 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics MX27C1100DC-10 vs M27C1024-20F7X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX27C1100DC-10 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX27C1100DC-10 by Macronix International Co Ltd

  • Please alert me when MX27C1100DC-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX27C1100DC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX27C1100DC-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX27C1100DC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX27C1100DC-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX27C1100DC-10 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: