Memory
MX26LV800BXEC-70G
Macronix International Co Ltd
Description: Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48

Overview of MX26LV800BXEC-70G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX26LV800BXEC-70G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX26LV800BXEC-70G by Macronix International Co Ltd

MX26LV800BXEC-70G
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
BGA
Package Description
LFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
2000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MX26LV800BXEC-70G
    Macronix International Co Ltd
    Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48
    VS

Alternate Parts for MX26LV800BXEC-70G

This table gives cross-reference parts and alternative options found for MX26LV800BXEC-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26LV800BXEC-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800BB-70WBF Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MX26LV800BXEC-70G vs AM29LV800BB-70WBF
AM29LV800BB-70WBI Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MX26LV800BXEC-70G vs AM29LV800BB-70WBI
M29W800FB70ZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MX26LV800BXEC-70G vs M29W800FB70ZA6ST
MX26LV800BXBC-70 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MX26LV800BXEC-70G vs MX26LV800BXBC-70
S29AL008J70BFI020 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor MX26LV800BXEC-70G vs S29AL008J70BFI020
AM29LV800DB-70WBF Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion MX26LV800BXEC-70G vs AM29LV800DB-70WBF
M29W800FB7AZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MX26LV800BXEC-70G vs M29W800FB7AZA6ST
AT49LV801-70CI Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 Atmel Corporation MX26LV800BXEC-70G vs AT49LV801-70CI
MX29LV800BBXEI-70G Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd MX26LV800BXEC-70G vs MX29LV800BBXEI-70G
M29W800FB70ZA3E Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc MX26LV800BXEC-70G vs M29W800FB70ZA3E
Part Number Description Manufacturer Compare
S29AL008J70BFN020 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor MX26LV800BXEC-70G vs S29AL008J70BFN020
A29L800AUG-70IF Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 AMIC Technology MX26LV800BXEC-70G vs A29L800AUG-70IF
AM29DL800BB70WBI Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MX26LV800BXEC-70G vs AM29DL800BB70WBI
S29AL008J70BFI042 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion MX26LV800BXEC-70G vs S29AL008J70BFI042
S29AL008J70BFN043 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion MX26LV800BXEC-70G vs S29AL008J70BFN043
MX26LV800ABXBC-70G Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MX26LV800BXEC-70G vs MX26LV800ABXBC-70G
M29W800FB70ZA6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc MX26LV800BXEC-70G vs M29W800FB70ZA6T
MX29LV800CBXEC-70 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd MX26LV800BXEC-70G vs MX29LV800CBXEC-70
M29W800DB70ZA1T 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MX26LV800BXEC-70G vs M29W800DB70ZA1T
M29W800DB70ZE6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MX26LV800BXEC-70G vs M29W800DB70ZE6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX26LV800BXEC-70G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX26LV800BXEC-70G by Macronix International Co Ltd

  • Please alert me when MX26LV800BXEC-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX26LV800BXEC-70G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX26LV800BXEC-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX26LV800BXEC-70G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX26LV800BXEC-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX26LV800BXEC-70G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: