Part Details for MX26LV040TC-55G by Macronix International Co Ltd
Overview of MX26LV040TC-55G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MX26LV040TC-55G
MX26LV040TC-55G CAD Models
MX26LV040TC-55G Part Data Attributes:
|
MX26LV040TC-55G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX26LV040TC-55G
Macronix International Co Ltd
Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 2000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MX26LV040TC-55G
This table gives cross-reference parts and alternative options found for MX26LV040TC-55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26LV040TC-55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV040CTC-55Q | Flash, 512KX8, 55ns, PDSO32, 20 X 8 MM, ROHS COMPLIANT, MO-142, TSOP-1-32 | Macronix International Co Ltd | MX26LV040TC-55G vs MX29LV040CTC-55Q |
AM29LV104B-55REI | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | Spansion | MX26LV040TC-55G vs AM29LV104B-55REI |
MX29LV040CTI-55R | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | MX26LV040TC-55G vs MX29LV040CTI-55R |
AM29LV040B-55RED | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | Spansion | MX26LV040TC-55G vs AM29LV040B-55RED |
MX29LV040CTC-55R | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | MX26LV040TC-55G vs MX29LV040CTC-55R |
AM29LV040B-55REC | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | AMD | MX26LV040TC-55G vs AM29LV040B-55REC |
MX26LV040TC-55 | Flash, 512KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | MX26LV040TC-55G vs MX26LV040TC-55 |
MX29LV040CTI-55Q | Flash, 512KX8, 55ns, PDSO32, 20 X 8 MM, ROHS COMPLIANT, MO-142, TSOP-1-32 | Macronix International Co Ltd | MX26LV040TC-55G vs MX29LV040CTI-55Q |
AM29LV104B-55REI | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | AMD | MX26LV040TC-55G vs AM29LV104B-55REI |
AM29LV040B-55REI | Flash, 512KX8, 55ns, PDSO32, TSOP-32 | Spansion | MX26LV040TC-55G vs AM29LV040B-55REI |