Memory
MX26F128J3TC-15
Macronix International Co Ltd
Description: Flash, 8MX16, 150ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56

Overview of MX26F128J3TC-15 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for MX26F128J3TC-15 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX26F128J3TC-15 by Macronix International Co Ltd

MX26F128J3TC-15
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
14 mm
Want to compare parts?
  1. MX26F128J3TC-15
    Macronix International Co Ltd
    Flash, 8MX16, 150ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56
    VS

Alternate Parts for MX26F128J3TC-15

This table gives cross-reference parts and alternative options found for MX26F128J3TC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26F128J3TC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58LW128A150N6E 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N6E
MX28F128J3TC-15C4 Flash, 8MX16, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 Macronix International Co Ltd MX26F128J3TC-15 vs MX28F128J3TC-15C4
M58LW128A150N6 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N6
M58LW128A150N6F 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N6F
M58LW128A150N1 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N1
Part Number Description Manufacturer Compare
M58LW128A150N1 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N1
E28F128J3C-150 Flash, 8MX16, 150ns, PDSO56, 14 X 20 MM, TSOP-56 Intel Corporation MX26F128J3TC-15 vs E28F128J3C-150
M58LW128A150N6F 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N6F
M58LW128A150N6 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N6
MX28F128J3TC-15C4 Flash, 8MX16, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 Macronix International Co Ltd MX26F128J3TC-15 vs MX28F128J3TC-15C4
M58LW128A150N6E 8MX16 FLASH 3V PROM, 150ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics MX26F128J3TC-15 vs M58LW128A150N6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX26F128J3TC-15 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX26F128J3TC-15 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX26F128J3TC-15 would you like to use for your alert(s)?
  • Please alert me when MX26F128J3TC-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX26F128J3TC-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX26F128J3TC-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX26F128J3TC-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX26F128J3TC-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX26F128J3TC-15 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: