Part Details for MX25V8006EZNI-13G by Macronix International Co Ltd
Overview of MX25V8006EZNI-13G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25V8006EZNI-13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1072-ND
|
DigiKey | IC FLASH 8MBIT SPI 75MHZ 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
573 In Stock |
|
$0.4700 / $0.7300 | Buy Now |
DISTI #
MX25V8006EZNI-13G/
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 8Mbit 8M/4M x 1bit/2bit 8ns 8-Pin WSON - Tape and Reel (Alt: MX25V8006EZNI-13G/) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3333 / $0.3700 | Buy Now |
DISTI #
MX25V8006EZNI-13G
|
Avnet Americas | NOR Flash Serial-SPI 2.5V/3.3V 8Mbit 8M/4M x 1bit/2bit 8ns 8-Pin WSON - Trays (Alt: MX25V8006EZNI-13G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.3700 | Buy Now |
|
Future Electronics | MX25V8006E Series 8 Mb (x 1/x 2) 3.6 V 75 MHz SMT CMOS Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.4650 / $0.5250 | Buy Now |
DISTI #
MX25V8006EZNI-13G
|
TME | IC: FLASH memory, 8MbFLASH, SPI, 75MHz, 2.35÷3.6V, WSON8, serial Min Qty: 1 | 0 |
|
$0.5030 / $0.8380 | RFQ |
DISTI #
MX25V8006EZNI-13G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 2.5V/3.3V 8Mbit 8M/4M x 1bit/2bit 8ns 8-Pin WSON (Alt: MX25V8006EZNI-13G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25V8006EZNI-13G
MX25V8006EZNI-13G CAD Models
MX25V8006EZNI-13G Part Data Attributes
|
MX25V8006EZNI-13G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V8006EZNI-13G
Macronix International Co Ltd
Flash, 4MX2, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25V8006EZNI-13G
This table gives cross-reference parts and alternative options found for MX25V8006EZNI-13G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25V8006EZNI-13G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F640AET1 | Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | MX25V8006EZNI-13G vs X76F640AET1 |
AT24C16D-MAHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | MX25V8006EZNI-13G vs AT24C16D-MAHM-T |
AT24C02C-MAHM-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | Atmel Corporation | MX25V8006EZNI-13G vs AT24C02C-MAHM-T |
AT25040B-XPD-T | EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | MX25V8006EZNI-13G vs AT25040B-XPD-T |
X25F047V-5T1 | Flash, 512X8, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | MX25V8006EZNI-13G vs X25F047V-5T1 |
M28W160ECB70ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | MX25V8006EZNI-13G vs M28W160ECB70ZB1U |
M25P10-AVMB3T/X | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Numonyx Memory Solutions | MX25V8006EZNI-13G vs M25P10-AVMB3T/X |
WF128K32N-150HC5A | Flash Module, 512KX8, 150ns, CHIP66 | Microsemi Corporation | MX25V8006EZNI-13G vs WF128K32N-150HC5A |
AT25020B-MEHL-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 1.80 X 2.20 MM, GREEN, XDFN-8 | Atmel Corporation | MX25V8006EZNI-13G vs AT25020B-MEHL-T |
X25F064S8I-5 | Flash, 8KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Xicor Inc | MX25V8006EZNI-13G vs X25F064S8I-5 |