Part Details for MX25U4035ZUI-25G by Macronix International Co Ltd
Overview of MX25U4035ZUI-25G by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25U4035ZUI-25G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25U4035ZUI-25G-ND
|
DigiKey | IC FLASH 4MBIT SPI 40MHZ 8USON Min Qty: 4900 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$0.7602 | Buy Now |
DISTI #
MX25U4035ZUI-25G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 12ns 8-Pin USON (Alt: MX25U4035ZUI-25G/TRAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25U4035ZUI-25G
MX25U4035ZUI-25G CAD Models
MX25U4035ZUI-25G Part Data Attributes
|
MX25U4035ZUI-25G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U4035ZUI-25G
Macronix International Co Ltd
Flash, 1MX4, PDSO8, 4 X 4 MM, 0.60 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-252, USON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.16,32 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 4M X 1, 10 YEAR DATA RETENTION | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.022 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 4 mm | |
Write Protection | HARDWARE/SOFTWARE |