Part Details for MX25L8035EM2I-10G by Macronix International Co Ltd
Overview of MX25L8035EM2I-10G by Macronix International Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25L8035EM2I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L8035EM2I-10G-ND
|
DigiKey | IC FLASH 8MBIT SPI 108MHZ 8SOP Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$0.4780 | Buy Now |
DISTI #
MX25L8035EM2I-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 9ns 8-Pin SOP - Rail/Tube (Alt: MX25L8035EM2I-10G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MX25L8035EM2I-10G/
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 9ns 8-Pin SOP - Tape and Reel (Alt: MX25L8035EM2I-10G/) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3667 / $0.4000 | Buy Now |
DISTI #
V36:1790_14709547
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks Date Code: 2309 | Americas - 2646 |
|
$0.4431 / $0.4607 | Buy Now |
|
Future Electronics | MX25L Series 3 V 8 Mb (8M x 1) 108 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.3950 | Buy Now |
|
Future Electronics | MX25L Series 3 V 8 Mb (8M x 1) 108 MHz Industrial Grade Serial Flash - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 20608 Package Multiple: 92 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.3950 / $0.4250 | Buy Now |
DISTI #
67588425
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2309 | Americas - 2400 |
|
$0.4431 / $0.4607 | Buy Now |
DISTI #
MX25L8035EM2I-10G/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 9ns 8-Pin SOP (Alt: MX25L8035EM2I-10G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L8035EM2I-10G
MX25L8035EM2I-10G CAD Models
MX25L8035EM2I-10G Part Data Attributes
|
MX25L8035EM2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L8035EM2I-10G
Macronix International Co Ltd
Flash, 2MX4, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | 0.200 INCH, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 8M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L8035EM2I-10G
This table gives cross-reference parts and alternative options found for MX25L8035EM2I-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L8035EM2I-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P80SVMN3TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L8035EM2I-10G vs M25P80SVMN3TP |
AT25DF081-SSHN-B | Atmel Corporation | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | MX25L8035EM2I-10G vs AT25DF081-SSHN-B |
F25L008A-50PAG | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 1MX8, PDSO8, SOIC-8 | MX25L8035EM2I-10G vs F25L008A-50PAG |
M25PE80-VMW6G | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L8035EM2I-10G vs M25PE80-VMW6G |
W25Q80BWSNIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 3.81 MM, GREEN, PLASTIC, SOIC-8 | MX25L8035EM2I-10G vs W25Q80BWSNIG |
W25X80VSSIG | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | MX25L8035EM2I-10G vs W25X80VSSIG |
M25P80SVMW6P | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L8035EM2I-10G vs M25P80SVMW6P |
M45PE80-VMW6G | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L8035EM2I-10G vs M45PE80-VMW6G |
M25P80SVMN6TPBA | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | MX25L8035EM2I-10G vs M25P80SVMN6TPBA |
M25P80-VMN3TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L8035EM2I-10G vs M25P80-VMN3TG |