Part Details for MX25L6455EXCI-10G by Macronix International Co Ltd
Overview of MX25L6455EXCI-10G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25L6455EXCI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L6455EXCI-10G-ND
|
DigiKey | IC FLASH 64MBIT SPI 24CSPBGA Min Qty: 4800 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$1.6600 | Buy Now |
DISTI #
MX25L6455EXCI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 12ns 24-Pin TFBGA - Trays (Alt: MX25L6455EXCI-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MX25L6455EXCI-10G/
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 12ns 24-Pin TFBGA - Tape and Reel (Alt: MX25L6455EXCI-10G/) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2778 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4400 | Buy Now |
DISTI #
MX25L6455EXCI-10G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 12ns 24-Pin TFBGA (Alt: MX25L6455EXCI-10G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L6455EXCI-10G
MX25L6455EXCI-10G CAD Models
MX25L6455EXCI-10G Part Data Attributes
|
MX25L6455EXCI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L6455EXCI-10G
Macronix International Co Ltd
Flash, 16MX4, PBGA24, 6 X 8 MM, 1.20MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, MO-216, TFBGA, CSP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TBGA, BGA24,4X6,40 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO CONFIGURABLE AS 64M X 1, 20 YEAR DATA RETENTION | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L6455EXCI-10G
This table gives cross-reference parts and alternative options found for MX25L6455EXCI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L6455EXCI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064P0XBHV023 | Flash, 64MX1, PBGA24, 6 X 8 MM, 1 MM PITCH, HOLOGEN FREE, BGA-24 | Spansion | MX25L6455EXCI-10G vs S25FL064P0XBHV023 |
N25Q064A13E1247F | Flash, 64MX1, PBGA24, TBGA-24 | Micron Technology Inc | MX25L6455EXCI-10G vs N25Q064A13E1247F |
S25FL064P0XBHI033 | Flash, 64MX1, PBGA24, BGA-24 | Cypress Semiconductor | MX25L6455EXCI-10G vs S25FL064P0XBHI033 |
N25Q064A13E12H0E | Flash, 64MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | MX25L6455EXCI-10G vs N25Q064A13E12H0E |
S25FL064P0XBHV030 | Flash, 64MX1, PBGA24, BGA-24 | Cypress Semiconductor | MX25L6455EXCI-10G vs S25FL064P0XBHV030 |
MX25L6406EXDI-12G | Flash, 32MX2, PBGA24, 6 X 8 MM, 1.20 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-24 | Macronix International Co Ltd | MX25L6455EXCI-10G vs MX25L6406EXDI-12G |
W25Q64CVTCAG | Flash, 64MX1, PBGA24, 8 X 6 MM, GREEN, TFBGA-24 | Winbond Electronics Corp | MX25L6455EXCI-10G vs W25Q64CVTCAG |
AT45DB641E-CCUN2B-T | Flash, 64MX1, PBGA9, 6 X 6 MM, 0.60 MM HEIGHT, 1 MM PITCH, GREEN, UBGA-9 | Adesto Technologies Corporation | MX25L6455EXCI-10G vs AT45DB641E-CCUN2B-T |
N25Q064A13E12H0G | Flash, 64MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | MX25L6455EXCI-10G vs N25Q064A13E12H0G |
N25Q064A13E1241E | Flash, 64MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | MX25L6455EXCI-10G vs N25Q064A13E1241E |