There are no models available for this part yet.
Overview of MX25L1633EZUI-10G by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25L1633EZUI-10G by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX25L1633EZUI-10G-ND
|
DigiKey | IC FLASH 16MBIT SPI 104MHZ 8USON Min Qty: 4900 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$0.6456 | Buy Now | |
DISTI #
MX25L1633EZUI-10G/
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 9ns 8-Pin USON - Tape and Reel (Alt: MX25L1633EZUI-10G/) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4667 / $0.5100 | Buy Now | |
DISTI #
MX25L1633EZUI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 9ns 8-Pin USON - Trays (Alt: MX25L1633EZUI-10G) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.5100 | Buy Now | |
Future Electronics | MX25L Series 3 V 16 Mb (x 1/x 2 /x 4) 104 MHz Industrial Serial Flash - USON-8 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.6400 / $0.6750 | Buy Now | ||
DISTI #
MX25L1633EZUI-10G
|
TME | IC: FLASH memory, 16MbFLASH, SPI, 2Mx8bit, 104MHz, 2.7÷3.6V, USON8 Min Qty: 1 | 0 |
|
$0.7300 / $0.9400 | RFQ | |
DISTI #
MX25L1633EZUI-10G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 9ns 8-Pin USON (Alt: MX25L1633EZUI-10G/TRAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days | Silica - 490 |
|
Buy Now | ||
New Advantage Corporation | USON 8/16MB Flash Memory RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 490 |
|
$0.8809 | Buy Now |
CAD Models for MX25L1633EZUI-10G by Macronix International Co Ltd
Part Data Attributes for MX25L1633EZUI-10G by Macronix International Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MACRONIX INTERNATIONAL CO LTD
|
Package Description
|
USON-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
IT ALSO HAVE X 1 MEMORY WIDTH
|
Alternate Memory Width
|
2
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
4 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.7 V
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
4 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Related Parts for MX25L1633EZUI-10G
-
MX25R1635FBDIL0Flash Memories
-
STM32F103VCH6Microcontrollers
-
OPA348AIDBVROperational Amplifiers
-
ADUM5401ARWZOther Analog ICs
-
MX574AKPAnalog to Digital Converters
-
NMC0402NPO2R2C50TRPFFixed Capacitors
-
SPX29302T5-LLinear Regulator ICs
-
MX566AJCWGDigital to Analog Converters
-
MURS210T3GRectifier Diodes