Memory
MX23L12810TC-12
Macronix International Co Ltd
Description: MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48

Overview of MX23L12810TC-12 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MX23L12810TC-12 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX23L12810TC-12 by Macronix International Co Ltd

MX23L12810TC-12
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. MX23L12810TC-12
    Macronix International Co Ltd
    MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48
    VS

Alternate Parts for MX23L12810TC-12

This table gives cross-reference parts and alternative options found for MX23L12810TC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23L12810TC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD23C128040BLGY-XXX-MKH MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group MX23L12810TC-12 vs UPD23C128040BLGY-XXX-MKH
UPD23C128040ALGY-XXX-MKH MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group MX23L12810TC-12 vs UPD23C128040ALGY-XXX-MKH
K3P9U1000A-YC12 MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 Samsung Semiconductor MX23L12810TC-12 vs K3P9U1000A-YC12
UPD23C128000BLGY-XXX-MKH-A MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 NEC Electronics Group MX23L12810TC-12 vs UPD23C128000BLGY-XXX-MKH-A
UPD23C128080BLGY-XXX-MKH-A 8MX16 MASK PROM, 120ns, P, 12 X 18 MM, LEAD FREE, PLASTIC, REVERSE, TSOP1-48 Renesas Electronics Corporation MX23L12810TC-12 vs UPD23C128080BLGY-XXX-MKH-A
K3P9U1000M-YC12 MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 Samsung Semiconductor MX23L12810TC-12 vs K3P9U1000M-YC12
MR27T12800L-XXXTN MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 LAPIS Semiconductor Co Ltd MX23L12810TC-12 vs MR27T12800L-XXXTN
MR27T12800J-XXXTNE MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 LAPIS Semiconductor Co Ltd MX23L12810TC-12 vs MR27T12800J-XXXTNE
K3N9V1000A-YC12 MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 Samsung Semiconductor MX23L12810TC-12 vs K3N9V1000A-YC12
KM23V128000TY-12 MASK ROM, 8MX16, 120ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 Samsung Semiconductor MX23L12810TC-12 vs KM23V128000TY-12
Part Number Description Manufacturer Compare
NAND128R4A3AV1E 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 STMicroelectronics MX23L12810TC-12 vs NAND128R4A3AV1E
NAND128W4A1AN6 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MX23L12810TC-12 vs NAND128W4A1AN6
MX23L12810TC-10 MASK ROM, 8MX16, 100ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MX23L12810TC-12 vs MX23L12810TC-10
NAND128R3A3AN1F Flash, 16MX8, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions MX23L12810TC-12 vs NAND128R3A3AN1F
NAND128R4A3DN6 Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions MX23L12810TC-12 vs NAND128R4A3DN6
TC58DAM72A1FT00 IC 8M X 16 EEPROM 3V, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components MX23L12810TC-12 vs TC58DAM72A1FT00
NAND128W3A0CV6F Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions MX23L12810TC-12 vs NAND128W3A0CV6F
NAND128W3A2BN1T Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MX23L12810TC-12 vs NAND128W3A2BN1T
NAND128R4A2AN6 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MX23L12810TC-12 vs NAND128R4A2AN6
NAND128W3A3BN1F Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions MX23L12810TC-12 vs NAND128W3A3BN1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX23L12810TC-12 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX23L12810TC-12 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX23L12810TC-12 would you like to use for your alert(s)?
  • Please alert me when MX23L12810TC-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX23L12810TC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX23L12810TC-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX23L12810TC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX23L12810TC-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX23L12810TC-12 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: