Part Details for MX213-8M-512-U-R18 by BEI Sensors
Overview of MX213-8M-512-U-R18 by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MX213-8M-512-U-R18
MX213-8M-512-U-R18 CAD Models
MX213-8M-512-U-R18 Part Data Attributes
|
MX213-8M-512-U-R18
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
MX213-8M-512-U-R18
BEI Sensors
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |