Part Details for MX1VT1K32.768KHZ10.0PF+/-30PPM by Micro Crystal AG
Overview of MX1VT1K32.768KHZ10.0PF+/-30PPM by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MX1VT1K32.768KHZ10.0PF+/-30PPM
MX1VT1K32.768KHZ10.0PF+/-30PPM CAD Models
MX1VT1K32.768KHZ10.0PF+/-30PPM Part Data Attributes
|
MX1VT1K32.768KHZ10.0PF+/-30PPM
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
MX1VT1K32.768KHZ10.0PF+/-30PPM
Micro Crystal AG
Quartz Crystal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm x 6.1mm | |
Series Resistance | 40000 Ω | |
Surface Mount | YES |