Part Details for MX1N8152US by Microsemi Corporation
Overview of MX1N8152US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MX1N8152US
MX1N8152US CAD Models
MX1N8152US Part Data Attributes
|
MX1N8152US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N8152US
Microsemi Corporation
Trans Voltage Suppressor Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 10.4 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 4 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |