Part Details for MX1N6301AE3 by Microsemi Corporation
Overview of MX1N6301AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1N6301AE3
MX1N6301AE3 CAD Models
MX1N6301AE3 Part Data Attributes
|
MX1N6301AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N6301AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 170.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MX1N6301AE3
This table gives cross-reference parts and alternative options found for MX1N6301AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N6301AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6301-E3/1 | Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Semiconductors | MX1N6301AE3 vs 1N6301-E3/1 |
1N6301A-T | Transient Suppressor, | Micro Commercial Components | MX1N6301AE3 vs 1N6301A-T |
1N6301 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | MX1N6301AE3 vs 1N6301 |
1N6301A-E3/74 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | Vishay Semiconductors | MX1N6301AE3 vs 1N6301A-E3/74 |
1N6301HE3/54 | Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | MX1N6301AE3 vs 1N6301HE3/54 |
1N6301A | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | MX1N6301AE3 vs 1N6301A |
1N6301AE3 | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | MX1N6301AE3 vs 1N6301AE3 |
1N6301 | Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | MX1N6301AE3 vs 1N6301 |
1N6301A | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional | Voltage Multipliers Inc | MX1N6301AE3 vs 1N6301A |
1.5CE170ABKPBFREE | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | MX1N6301AE3 vs 1.5CE170ABKPBFREE |