Diodes
MX1N6020-1TR
Microsemi Corporation
Description: Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MX1N6020-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MX1N6020-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N6020-1TR by Microsemi Corporation

MX1N6020-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
68 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
2 mA
Want to compare parts?
  1. MX1N6020-1TR
    Microsemi Corporation
    Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MX1N6020-1TR

This table gives cross-reference parts and alternative options found for MX1N6020-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N6020-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6020TRE3 Zener Diode, Microsemi Corporation MX1N6020-1TR vs 1N6020TRE3
MQ1N6020-1TR Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MQ1N6020-1TR
MQ1N6020-1E3TR Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MQ1N6020-1E3TR
MSP1N5756-1 Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MSP1N5756-1
MQ1N6020-1 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MQ1N6020-1
1N5756E3 Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs 1N5756E3
MQ1N6020-1E3 Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MQ1N6020-1E3
MX1N6020-1 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MX1N6020-1
MSP1N6020-1E3 Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MSP1N6020-1E3
1N6020-1TRE3 Zener Diode, Microsemi Corporation MX1N6020-1TR vs 1N6020-1TRE3
Part Number Description Manufacturer Compare
MX1N5267-1 Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MX1N5267-1
JANHCA1N982B Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional Microchip Technology Inc MX1N6020-1TR vs JANHCA1N982B
JANKCA1N981B Zener Diode, Compensated Devices Inc MX1N6020-1TR vs JANKCA1N981B
1N6020TR Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs 1N6020TR
MQ1N5267-1TR Zener Diode, 75V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MQ1N5267-1TR
MQ1N5266E3TR-1 Zener Diode, 68V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N6020-1TR vs MQ1N5266E3TR-1
1N982A Zener Diode, 75V V(Z), 10%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc MX1N6020-1TR vs 1N982A
CD981B Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc MX1N6020-1TR vs CD981B
1N981B Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc MX1N6020-1TR vs 1N981B
JANTX1N980B Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM MX1N6020-1TR vs JANTX1N980B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N6020-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N6020-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N6020-1TR would you like to use for your alert(s)?
  • Please alert me when MX1N6020-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N6020-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N6020-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N6020-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N6020-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N6020-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: