Part Details for MX1N6011UR-1TR by Microsemi Corporation
Overview of MX1N6011UR-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1N6011UR-1TR
MX1N6011UR-1TR CAD Models
MX1N6011UR-1TR Part Data Attributes
|
MX1N6011UR-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N6011UR-1TR
Microsemi Corporation
Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 5 mA |
Alternate Parts for MX1N6011UR-1TR
This table gives cross-reference parts and alternative options found for MX1N6011UR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N6011UR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N6011UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MX1N6011UR-1TR vs MSP1N6011UR-1 |
MX1N6011UR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MX1N6011UR-1TR vs MX1N6011UR |
1N6011URE3TR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MX1N6011UR-1TR vs 1N6011URE3TR |
MXMLL6011URTR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MX1N6011UR-1TR vs MXMLL6011URTR |
MLL6011UR-1 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MX1N6011UR-1TR vs MLL6011UR-1 |
MSPMLL6011UR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | MX1N6011UR-1TR vs MSPMLL6011UR-1TR |
MSP1N6011UR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MX1N6011UR-1TR vs MSP1N6011UR |
MV1N6011UR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MX1N6011UR-1TR vs MV1N6011UR |
1N6011UR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MX1N6011UR-1TR vs 1N6011UR |