Datasheets
MX1N5363BE3TR by: Microsemi Corporation

Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN

Part Details for MX1N5363BE3TR by Microsemi Corporation

Overview of MX1N5363BE3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MX1N5363BE3TR

MX1N5363BE3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX1N5363BE3TR Part Data Attributes

MX1N5363BE3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MX1N5363BE3TR Microsemi Corporation Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 30 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 40 mA

Alternate Parts for MX1N5363BE3TR

This table gives cross-reference parts and alternative options found for MX1N5363BE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5363BE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MQ1N5363BE3/TR8 Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs MQ1N5363BE3/TR8
1N5363BE3/TR8 Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs 1N5363BE3/TR8
1N5363B Micro Commercial Components Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 MX1N5363BE3TR vs 1N5363B
MQ1N5363BE3TR Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs MQ1N5363BE3TR
MSP1N5363BTR Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs MSP1N5363BTR
MX1N5363BE3/TR8 Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs MX1N5363BE3/TR8
1N5363BG onsemi $0.1771 5 Watt Surmetic 40 Zener Voltage Regulators 30 V, Surmetic 40, Axial Lead, 1000-BLKBX MX1N5363BE3TR vs 1N5363BG
1N5363BE3/TR Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs 1N5363BE3/TR
MQ1N5363BE3 Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs MQ1N5363BE3
1N5363B-AP-HF Micro Commercial Components Check for Price Zener Diode, MX1N5363BE3TR vs 1N5363B-AP-HF
Part Number Manufacturer Composite Price Description Compare
1N5364B Microsemi Corporation Check for Price Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs 1N5364B
MQSMBG5363BE3 Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN MX1N5363BE3TR vs MQSMBG5363BE3
MX1N5364B/TR8 Microsemi Corporation Check for Price Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs MX1N5364B/TR8
MX1N5363BTR Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs MX1N5363BTR
MSPSMBG5364BE3 Microsemi Corporation Check for Price Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN MX1N5363BE3TR vs MSPSMBG5364BE3
1N5364B onsemi Check for Price 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE MX1N5363BE3TR vs 1N5364B
1N5364BE3/TR13 Microsemi Corporation Check for Price Zener Diode MX1N5363BE3TR vs 1N5364BE3/TR13
1N5364BE3 Microsemi Corporation Check for Price Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs 1N5364BE3
1N5364B SPC Multicomp $0.3275 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE MX1N5363BE3TR vs 1N5364B
1N5363B Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN MX1N5363BE3TR vs 1N5363B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N5363BE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N5363BE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N5363BE3TR would you like to use for your alert(s)?
  • Please alert me when MX1N5363BE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N5363BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N5363BE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N5363BE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N5363BE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N5363BE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: