Datasheets
MX1N5232UR-1E3 by: Microsemi Corporation

Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2

Part Details for MX1N5232UR-1E3 by Microsemi Corporation

Overview of MX1N5232UR-1E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for MX1N5232UR-1E3

MX1N5232UR-1E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX1N5232UR-1E3 Part Data Attributes

MX1N5232UR-1E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MX1N5232UR-1E3 Microsemi Corporation Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 20%
Working Test Current 20 mA

Alternate Parts for MX1N5232UR-1E3

This table gives cross-reference parts and alternative options found for MX1N5232UR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5232UR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5232UR-1TRE3 Zener Diode, 5.6V V(Z), 20%, 0.5W, Microsemi Corporation MX1N5232UR-1E3 vs 1N5232UR-1TRE3
MSP1N5232UR-1 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs MSP1N5232UR-1
1N5232URE3 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs 1N5232URE3
1N5232UR-1E3 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs 1N5232UR-1E3
MX1N5232UR-1TR Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs MX1N5232UR-1TR
1N5232UR-1TR Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs 1N5232UR-1TR
MLL5232 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MX1N5232UR-1E3 vs MLL5232
1N5232URTRE3 Zener Diode, 5.6V V(Z), 20%, 0.5W, Microsemi Corporation MX1N5232UR-1E3 vs 1N5232URTRE3
MV1N5232UR-1TR Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs MV1N5232UR-1TR
MSP1N5232UR-1E3 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs MSP1N5232UR-1E3
Part Number Description Manufacturer Compare
MQ1N5232TR Zener Diode, 5.6V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MX1N5232UR-1E3 vs MQ1N5232TR
1N5232BD2A-JQRS.GCDE Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MX1N5232UR-1E3 vs 1N5232BD2A-JQRS.GCDE
1N5232AT-87 Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MX1N5232UR-1E3 vs 1N5232AT-87
1N6318BD2A-JQRS.CVP Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MX1N5232UR-1E3 vs 1N6318BD2A-JQRS.CVP
MX1N5232UR-1 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs MX1N5232UR-1
1N5232 Zener Diode, 5.6V V(Z), 20%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc MX1N5232UR-1E3 vs 1N5232
MQ1N5232DE3TR-1 Zener Diode, 5.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MX1N5232UR-1E3 vs MQ1N5232DE3TR-1
1N5994BUR-1 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MX1N5232UR-1E3 vs 1N5994BUR-1
1N5232A 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments MX1N5232UR-1E3 vs 1N5232A
1N5232BD2A-JQRS.SEM 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MX1N5232UR-1E3 vs 1N5232BD2A-JQRS.SEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N5232UR-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N5232UR-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N5232UR-1E3 would you like to use for your alert(s)?
  • Please alert me when MX1N5232UR-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N5232UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N5232UR-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N5232UR-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N5232UR-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N5232UR-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: