Part Details for MX1N5232BUR-1 by Microsemi Corporation
Overview of MX1N5232BUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MX1N5232BUR-1
MX1N5232BUR-1 CAD Models
MX1N5232BUR-1 Part Data Attributes
|
MX1N5232BUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N5232BUR-1
Microsemi Corporation
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MX1N5232BUR-1
This table gives cross-reference parts and alternative options found for MX1N5232BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5232BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL5232B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MX1N5232BUR-1 vs CDLL5232B |
LL5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | MX1N5232BUR-1 vs LL5232B |
MX1N5232BUR-1E3 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MX1N5232BUR-1 vs MX1N5232BUR-1E3 |
MV1N5232BUR-1TR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MX1N5232BUR-1 vs MV1N5232BUR-1TR |
CLL5232BBK | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | MX1N5232BUR-1 vs CLL5232BBK |
MV1N5232BUR-1E3 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MX1N5232BUR-1 vs MV1N5232BUR-1E3 |
LL5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | MX1N5232BUR-1 vs LL5232B |
PMLL5232B115 | DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MX1N5232BUR-1 vs PMLL5232B115 |
CDLL5232BE3 | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | MX1N5232BUR-1 vs CDLL5232BE3 |
MSP1N5232BUR-1E3TR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MX1N5232BUR-1 vs MSP1N5232BUR-1E3TR |