Diodes
MX1N4749CGTR
Microsemi Corporation
Description: Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MX1N4749CGTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MX1N4749CGTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N4749CGTR by Microsemi Corporation

MX1N4749CGTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
MIL-19500
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
10.5 mA
Want to compare parts?
  1. MX1N4749CGTR
    Microsemi Corporation
    Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MX1N4749CGTR

This table gives cross-reference parts and alternative options found for MX1N4749CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N4749CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85B24RLTA Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N4749CGTR vs BZX85B24RLTA
BZX85B24RLRL 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MX1N4749CGTR vs BZX85B24RLRL
MQ1N4749CGTR Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MX1N4749CGTR vs MQ1N4749CGTR
JAN1N3029C-1 Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc MX1N4749CGTR vs JAN1N3029C-1
MV1N4749CGE3 Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MX1N4749CGTR vs MV1N4749CGE3
1N4749ACRL2 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MX1N4749CGTR vs 1N4749ACRL2
MV1N4749CPE3TR Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MX1N4749CGTR vs MV1N4749CPE3TR
TC1N4749C.TB Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MX1N4749CGTR vs TC1N4749C.TB
1N4749CTA2 Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MX1N4749CGTR vs 1N4749CTA2
1N4749ACTA2 Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N4749CGTR vs 1N4749ACTA2
Part Number Description Manufacturer Compare
BZX85B24RLTA Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N4749CGTR vs BZX85B24RLTA
BZX85B24RLRL 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MX1N4749CGTR vs BZX85B24RLRL
MSP1N4749CPTR Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N4749CGTR vs MSP1N4749CPTR
1N4749CTA2 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MX1N4749CGTR vs 1N4749CTA2
1N4749CTR Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp MX1N4749CGTR vs 1N4749CTR
MQ1N4749CGTR Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MX1N4749CGTR vs MQ1N4749CGTR
MV1N4749CPTR Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1N4749CGTR vs MV1N4749CPTR
BZX85B24RLRL2 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MX1N4749CGTR vs BZX85B24RLRL2
MX1N4749CG Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MX1N4749CGTR vs MX1N4749CG
1N4749AC Zener Diode, 24V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N4749CGTR vs 1N4749AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N4749CGTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N4749CGTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N4749CGTR would you like to use for your alert(s)?
  • Please alert me when MX1N4749CGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N4749CGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N4749CGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N4749CGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N4749CGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N4749CGTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: