Diodes
MX1N4748CURTR
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MX1N4748CURTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MX1N4748CURTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N4748CURTR by Microsemi Corporation

MX1N4748CURTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
11.5 mA
Want to compare parts?
  1. MX1N4748CURTR
    Microsemi Corporation
    Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MX1N4748CURTR

This table gives cross-reference parts and alternative options found for MX1N4748CURTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N4748CURTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL4748CE3 Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MX1N4748CURTR vs CDLL4748CE3
MV1N3028CUR-1 Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MV1N3028CUR-1
1N3028CUR-1TRE3 Zener Diode, 22V V(Z), 2%, 1.5W, Microsemi Corporation MX1N4748CURTR vs 1N3028CUR-1TRE3
MSP1N3028CUR-1 Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MSP1N3028CUR-1
JANTX1N3028CUR-1 Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MX1N4748CURTR vs JANTX1N3028CUR-1
MSP1N4748CURE3TR Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MSP1N4748CURE3TR
MX1N3028CUR-1 Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MX1N3028CUR-1
JANTXV1N3028CUR-1 Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MX1N4748CURTR vs JANTXV1N3028CUR-1
MSP1N4748CUR Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MSP1N4748CUR
MQ1N3028CUR-1E3 Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MQ1N3028CUR-1E3
Part Number Description Manufacturer Compare
MX1N4748CURE3TR Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MX1N4748CURE3TR
MV1N3028CUR-1E3TR Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MV1N3028CUR-1E3TR
1N3028CUR-1TR Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs 1N3028CUR-1TR
JAN1N3028CUR-1 Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MX1N4748CURTR vs JAN1N3028CUR-1
MSP1N4748CUR Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MSP1N4748CUR
MSP1N4748CURE3 Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MSP1N4748CURE3
CDLL4748CE3 Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MX1N4748CURTR vs CDLL4748CE3
MLL4748C Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MLL4748C
MSP1N4748CURTR Zener Diode, 22V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MSP1N4748CURTR
MX1N3028CUR-1E3 Zener Diode, 22V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N4748CURTR vs MX1N3028CUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N4748CURTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N4748CURTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N4748CURTR would you like to use for your alert(s)?
  • Please alert me when MX1N4748CURTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N4748CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N4748CURTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N4748CURTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N4748CURTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N4748CURTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: