Part Details for MX1N4745CGE3TR by Microsemi Corporation
Overview of MX1N4745CGE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1N4745CGE3TR
MX1N4745CGE3TR CAD Models
MX1N4745CGE3TR Part Data Attributes
|
MX1N4745CGE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N4745CGE3TR
Microsemi Corporation
Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 15.5 mA |
Alternate Parts for MX1N4745CGE3TR
This table gives cross-reference parts and alternative options found for MX1N4745CGE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N4745CGE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4745AC | Motorola Mobility LLC | Check for Price | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | MX1N4745CGE3TR vs 1N4745AC |
BZX85B16RLTA | Motorola Mobility LLC | Check for Price | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | MX1N4745CGE3TR vs BZX85B16RLTA |
BZX85B16RLTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | MX1N4745CGE3TR vs BZX85B16RLTA |
JANTX1N3025C-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | MX1N4745CGE3TR vs JANTX1N3025C-1 |
MQ1N4745CGE3TR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | MX1N4745CGE3TR vs MQ1N4745CGE3TR |
1N4745ACTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | MX1N4745CGE3TR vs 1N4745ACTA2 |
1N4745CGE3/TR | Microchip Technology Inc | Check for Price | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL | MX1N4745CGE3TR vs 1N4745CGE3/TR |
MX1N4745CGE3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | MX1N4745CGE3TR vs MX1N4745CGE3 |