Datasheets
MX1N4735AGE3TR by: Microsemi Corporation

Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Part Details for MX1N4735AGE3TR by Microsemi Corporation

Overview of MX1N4735AGE3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for MX1N4735AGE3TR

MX1N4735AGE3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX1N4735AGE3TR Part Data Attributes

MX1N4735AGE3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MX1N4735AGE3TR Microsemi Corporation Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 41 mA

Alternate Parts for MX1N4735AGE3TR

This table gives cross-reference parts and alternative options found for MX1N4735AGE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N4735AGE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MX1N4735AGTR Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN MX1N4735AGE3TR vs MX1N4735AGTR
1N4735A-TB-LF Won-Top Electronics Co Ltd Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 MX1N4735AGE3TR vs 1N4735A-TB-LF
JANTXV1N3828A-1 Microchip Technology Inc $11.6516 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 MX1N4735AGE3TR vs JANTXV1N3828A-1
1N4735A Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 MX1N4735AGE3TR vs 1N4735A
MV1N4735AGTR Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN MX1N4735AGE3TR vs MV1N4735AGTR
JANTX1N3828A Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN MX1N4735AGE3TR vs JANTX1N3828A
1N3828A-TP Micro Commercial Components Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN MX1N4735AGE3TR vs 1N3828A-TP
1N4735A SynSemi Inc Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 MX1N4735AGE3TR vs 1N4735A
MX1N4735AG Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN MX1N4735AGE3TR vs MX1N4735AG
Part Number Manufacturer Composite Price Description Compare
MQ1N4735AGE3TR Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN MX1N4735AGE3TR vs MQ1N4735AGE3TR
JANTXV1N3828A Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN MX1N4735AGE3TR vs JANTXV1N3828A
MQ1N4735APE3TR Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN MX1N4735AGE3TR vs MQ1N4735APE3TR
JAN1N3828A Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN MX1N4735AGE3TR vs JAN1N3828A
MV1N4735AGE3 Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN MX1N4735AGE3TR vs MV1N4735AGE3
MQ1N4735AGE3 Microsemi Corporation Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN MX1N4735AGE3TR vs MQ1N4735AGE3
SZ1B6.2L Solid State Devices Inc (SSDI) Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 MX1N4735AGE3TR vs SZ1B6.2L
JANTXV1N3828A Motorola Mobility LLC Check for Price 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 MX1N4735AGE3TR vs JANTXV1N3828A
C1Z6.2B Central Semiconductor Corp Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 MX1N4735AGE3TR vs C1Z6.2B
JANTXV1N3828A Motorola Semiconductor Products Check for Price Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 MX1N4735AGE3TR vs JANTXV1N3828A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N4735AGE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N4735AGE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N4735AGE3TR would you like to use for your alert(s)?
  • Please alert me when MX1N4735AGE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N4735AGE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N4735AGE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N4735AGE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N4735AGE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N4735AGE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: