Diodes
MX1N3023UR-1E3TR
Microsemi Corporation
Description: Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MX1N3023UR-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for MX1N3023UR-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N3023UR-1E3TR by Microsemi Corporation

MX1N3023UR-1E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
20%
Working Test Current
19 mA
Want to compare parts?
  1. MX1N3023UR-1E3TR
    Microsemi Corporation
    Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MX1N3023UR-1E3TR

This table gives cross-reference parts and alternative options found for MX1N3023UR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N3023UR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3023UR Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MX1N3023UR-1E3TR vs JAN1N3023UR
1N3023UR-1TR Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs 1N3023UR-1TR
JANTXV1N3023UR Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MX1N3023UR-1E3TR vs JANTXV1N3023UR
MSP1N3023UR-1TR Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MSP1N3023UR-1TR
JANTX1N3023UR-1 Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MX1N3023UR-1E3TR vs JANTX1N3023UR-1
MV1N3023UR-1TR Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MV1N3023UR-1TR
MX1N3023UR-1 Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MX1N3023UR-1
MV1N3023UR-1E3TR Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MV1N3023UR-1E3TR
MX1N3023UR-1E3 Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MX1N3023UR-1E3
MSP1N3023UR-1E3 Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MSP1N3023UR-1E3
Part Number Description Manufacturer Compare
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MSP1N3023CUR-1E3
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MV1N3021DUR-1E3TR
1N4983 Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation MX1N3023UR-1E3TR vs 1N4983
MLL4743D Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MLL4743D
MX1N4743DUR Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MX1N3023UR-1E3TR vs MX1N4743DUR
JANS1N4468DUS Zener Diode, 13V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation MX1N3023UR-1E3TR vs JANS1N4468DUS
JAN1N3021DUR-1 Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MX1N3023UR-1E3TR vs JAN1N3021DUR-1
SZ1B13LTXV Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) MX1N3023UR-1E3TR vs SZ1B13LTXV
JAN1N3023UR-1 Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc MX1N3023UR-1E3TR vs JAN1N3023UR-1
1N4741ADTA Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N3023UR-1E3TR vs 1N4741ADTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N3023UR-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N3023UR-1E3TR by Microsemi Corporation

  • Please alert me when MX1N3023UR-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX1N3023UR-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N3023UR-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX1N3023UR-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N3023UR-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N3023UR-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: