Diodes
MX1EZ140DE3
Microsemi Corporation
Description: Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of MX1EZ140DE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX1EZ140DE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1EZ140DE3 by Microsemi Corporation

MX1EZ140DE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
140 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
1.8 mA
Want to compare parts?
  1. MX1EZ140DE3
    Microsemi Corporation
    Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MX1EZ140DE3

This table gives cross-reference parts and alternative options found for MX1EZ140DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1EZ140DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1GZ140DE3TR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MQ1GZ140DE3TR
MSP1EZ140DTR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MSP1EZ140DTR
MQ1GZ140DTR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MQ1GZ140DTR
MQ1EZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MQ1EZ140DE3
MSP1GZ140DE3TR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MSP1GZ140DE3TR
MV1EZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MV1EZ140DE3
MV1GZ140DTR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MV1GZ140DTR
MV1GZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MV1GZ140DE3
MX1GZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MX1GZ140DE3
MSP1GZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MSP1GZ140DE3
Part Number Description Manufacturer Compare
MSP1GZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MSP1GZ140DE3
MX1GZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MX1GZ140DE3
MQ1GZ140D Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MQ1GZ140D
MX1EZ140DE3TR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MX1EZ140DE3TR
MX1GZ140DE3TR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MX1GZ140DE3TR
MV1GZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MV1GZ140DE3
MSP1GZ140DTR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MSP1GZ140DTR
MQ1EZ140DTR Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MQ1EZ140DTR
MQ1EZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MQ1EZ140DE3
MSP1EZ140DE3 Zener Diode, 140V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX1EZ140DE3 vs MSP1EZ140DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1EZ140DE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1EZ140DE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1EZ140DE3 would you like to use for your alert(s)?
  • Please alert me when MX1EZ140DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1EZ140DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1EZ140DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1EZ140DE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1EZ140DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1EZ140DE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: