Part Details for MWS5101AEL3 by Harris Semiconductor
Overview of MWS5101AEL3 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWS5101AEL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MWS5101AEL3-ND
|
DigiKey | IC SRAM 1KBIT PARALLEL 22DIP Min Qty: 98 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2725 In Stock |
|
$3.0900 | Buy Now |
|
Rochester Electronics | 256x4-Bit Standard SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2725 |
|
$2.6500 / $3.1200 | Buy Now |
|
ComSIT USA | 256-WORD X 4-BIT LSI STATIC RAM Standard SRAM, 256X4, 350ns, CMOS, PDIP22 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MWS5101AEL3
MWS5101AEL3 CAD Models
MWS5101AEL3 Part Data Attributes
|
MWS5101AEL3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MWS5101AEL3
Harris Semiconductor
Standard SRAM, 256X4, 350ns, CMOS, PDIP22,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 350 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MWS5101AEL3
This table gives cross-reference parts and alternative options found for MWS5101AEL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWS5101AEL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWS5101AEL3 | 256X4 STANDARD SRAM, 350ns, PDIP22, PLASTIC, DIP-22 | Intersil Corporation | MWS5101AEL3 vs MWS5101AEL3 |
MWS5101AEL3X | Standard SRAM, 256X4, 350ns, CMOS, PDIP22, | Harris Semiconductor | MWS5101AEL3 vs MWS5101AEL3X |
MWS5101AEL3 | Standard SRAM, 256X4, 350ns, CMOS, PDIP22, | Rochester Electronics LLC | MWS5101AEL3 vs MWS5101AEL3 |
MWS5101ADL3X | Standard SRAM, 256X4, 350ns, CMOS, CDIP22, | Harris Semiconductor | MWS5101AEL3 vs MWS5101ADL3X |