MWM2S-820-GTW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 2W, 82ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015,

Overview of MWM2S-820-GTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

CAD Models for MWM2S-820-GTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWM2S-820-GTW by RCD Components Inc

MWM2S-820-GTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
4.19 mm
Package Length
7.5 mm
Package Style
SMT
Package Width
3.8 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
82 Ω
Resistor Type
FIXED RESISTOR
Size Code
3015
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Tolerance
2%
Working Voltage
80 V
Want to compare parts?
  1. MWM2S-820-GTW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 2W, 82ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015,
    VS

Alternate Parts for MWM2S-820-GTW

This table gives cross-reference parts and alternative options found for MWM2S-820-GTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWM2S-820-GTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWM2S-820-GTQ Fixed Resistor, Wire Wound, 2W, 82ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, RCD Components Inc MWM2S-820-GTW vs MWM2S-820-GTQ
MWM2S-820-GBQ Fixed Resistor, Wire Wound, 2W, 82ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, RCD Components Inc MWM2S-820-GTW vs MWM2S-820-GBQ
MWM2S-820-GBW Fixed Resistor, Wire Wound, 2W, 82ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, RCD Components Inc MWM2S-820-GTW vs MWM2S-820-GBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWM2S-820-GTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWM2S-820-GTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MWM2S-820-GTW would you like to use for your alert(s)?
  • Please alert me when MWM2S-820-GTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWM2S-820-GTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWM2S-820-GTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWM2S-820-GTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWM2S-820-GTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWM2S-820-GTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: