Part Details for MWM2S-1R00-FB50 by RCD Components Inc
Overview of MWM2S-1R00-FB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |
Part Details for MWM2S-1R00-FB50
MWM2S-1R00-FB50 CAD Models
MWM2S-1R00-FB50 Part Data Attributes
|
MWM2S-1R00-FB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MWM2S-1R00-FB50
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 1ohm, 80V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3015, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3015 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 80 V |
Alternate Parts for MWM2S-1R00-FB50
This table gives cross-reference parts and alternative options found for MWM2S-1R00-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWM2S-1R00-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWM2S-1R00-FT50 | Fixed Resistor, Wire Wound, 2W, 1ohm, 80V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3015, CHIP | RCD Components Inc | MWM2S-1R00-FB50 vs MWM2S-1R00-FT50 |