Part Details for MWM2S-181-GBW by RCD Components Inc
Overview of MWM2S-181-GBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Part Details for MWM2S-181-GBW
MWM2S-181-GBW CAD Models
MWM2S-181-GBW Part Data Attributes
|
MWM2S-181-GBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MWM2S-181-GBW
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 180ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.19 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3015 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 2% | |
Working Voltage | 80 V |
Alternate Parts for MWM2S-181-GBW
This table gives cross-reference parts and alternative options found for MWM2S-181-GBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWM2S-181-GBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWM2S-181-GTQ | Fixed Resistor, Wire Wound, 2W, 180ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, | RCD Components Inc | MWM2S-181-GBW vs MWM2S-181-GTQ |
MWM2S-181-GTW | Fixed Resistor, Wire Wound, 2W, 180ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, | RCD Components Inc | MWM2S-181-GBW vs MWM2S-181-GTW |
MWM2S-181-GB | Fixed Resistor, Wire Wound, 2W, 180ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, | RCD Components Inc | MWM2S-181-GBW vs MWM2S-181-GB |