MWM2S-151-GB
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 2W, 150ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015,

Overview of MWM2S-151-GB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
GQM2195G2E151GB12D Murata Manufacturing Co Ltd High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose

CAD Models for MWM2S-151-GB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWM2S-151-GB by RCD Components Inc

MWM2S-151-GB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
4.19 mm
Package Length
7.5 mm
Package Style
SMT
Package Width
3.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
3015
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Tolerance
2%
Working Voltage
80 V
Want to compare parts?
  1. MWM2S-151-GB
    RCD Components Inc
    Fixed Resistor, Wire Wound, 2W, 150ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015,
    VS

Alternate Parts for MWM2S-151-GB

This table gives cross-reference parts and alternative options found for MWM2S-151-GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWM2S-151-GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWM2S-151-GBW Fixed Resistor, Wire Wound, 2W, 150ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, RCD Components Inc MWM2S-151-GB vs MWM2S-151-GBW
MWM2S-151-GBQ Fixed Resistor, Wire Wound, 2W, 150ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, RCD Components Inc MWM2S-151-GB vs MWM2S-151-GBQ
MWM2S-151-GTQ Fixed Resistor, Wire Wound, 2W, 150ohm, 80V, 2% +/-Tol, 30ppm/Cel, 3015, RCD Components Inc MWM2S-151-GB vs MWM2S-151-GTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWM2S-151-GB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWM2S-151-GB by RCD Components Inc

  • Please alert me when MWM2S-151-GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWM2S-151-GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWM2S-151-GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWM2S-151-GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWM2S-151-GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWM2S-151-GB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: