Part Details for MWM2LS-R00051-GBW by RCD Components Inc
Overview of MWM2LS-R00051-GBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for MWM2LS-R00051-GBW
MWM2LS-R00051-GBW CAD Models
MWM2LS-R00051-GBW Part Data Attributes
|
MWM2LS-R00051-GBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MWM2LS-R00051-GBW
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 0.00051ohm, 2% +/-Tol, 400ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.00051 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MWM | |
Size Code | 2512 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 2% |