MWDM6L-37PSS
Glenair Inc
Description: D Microminiature Connector, 37 Contact(s), Male, Solder Terminal,

Overview of MWDM6L-37PSS by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MWDM6L-37PSS by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM6L-37PSS by Glenair Inc

MWDM6L-37PSS
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.308 inch
Body Depth
0.233 inch
Body Length
1.485 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .096
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Terminal Length
0.11 inch
Termination Type
SOLDER
Total Number of Contacts
37
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
2.78 N
Want to compare parts?
  1. MWDM6L-37PSS
    Glenair Inc
    D Microminiature Connector, 37 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for MWDM6L-37PSS

This table gives cross-reference parts and alternative options found for MWDM6L-37PSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM6L-37PSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDM4L-37PSS D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Glenair Inc MWDM6L-37PSS vs MWDM4L-37PSS
MWDM1L-37PSS D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Glenair Inc MWDM6L-37PSS vs MWDM1L-37PSS
MWDM3L-37PSS D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Glenair Inc MWDM6L-37PSS vs MWDM3L-37PSS
MWDM2L-37PSS D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Glenair Inc MWDM6L-37PSS vs MWDM2L-37PSS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM6L-37PSS by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM6L-37PSS by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM6L-37PSS would you like to use for your alert(s)?
  • Please alert me when MWDM6L-37PSS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM6L-37PSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM6L-37PSS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM6L-37PSS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM6L-37PSS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM6L-37PSS by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: