Part Details for MWDM6L-25PCBR-.150 by Glenair Inc
Overview of MWDM6L-25PCBR-.150 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDM6L-25PCBR-.150
MWDM6L-25PCBR-.150 CAD Models
MWDM6L-25PCBR-.150 Part Data Attributes
|
MWDM6L-25PCBR-.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM6L-25PCBR-.150
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.187 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for MWDM6L-25PCBR-.150
This table gives cross-reference parts and alternative options found for MWDM6L-25PCBR-.150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM6L-25PCBR-.150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMR7590-25P5CVM | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590-25P5CVM |
GMR7590-25P1AYU | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590-25P1AYU |
GMR7590C-25P2CF | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590C-25P2CF |
GMR7590-25P1EVU513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590-25P1EVU513 |
GMR7590-25P1CSU | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590-25P1CSU |
GMR7590C-25P4AR | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590C-25P4AR |
GMR7590C-25P4BS | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590C-25P4BS |
GMR7590-25P4DXM513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590-25P4DXM513 |
GMR7590-25P1AXM513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590-25P1AXM513 |
GMR7590-25P2CYM513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | MWDM6L-25PCBR-.150 vs GMR7590-25P2CYM513 |