Part Details for MWDM5L-51GS-0E7-18L by Glenair Inc
Overview of MWDM5L-51GS-0E7-18L by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230151GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, , / |
Part Details for MWDM5L-51GS-0E7-18L
MWDM5L-51GS-0E7-18L CAD Models
MWDM5L-51GS-0E7-18L Part Data Attributes
|
MWDM5L-51GS-0E7-18L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM5L-51GS-0E7-18L
Glenair Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | MIL-W-16878/4; NEMA | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO-D FEMALE | |
Connector Side2 | MICRO-D FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 0.914 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | YES | |
Number of Conductors | 51 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Resistance | 0.328 Ω | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for MWDM5L-51GS-0E7-18L
This table gives cross-reference parts and alternative options found for MWDM5L-51GS-0E7-18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM5L-51GS-0E7-18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-51GS-0E7-18L | Interconnection Device | Glenair Inc | MWDM5L-51GS-0E7-18L vs MWDM3L-51GS-0E7-18L |
MWDM4L-51GS-0E7-18L | Interconnection Device | Glenair Inc | MWDM5L-51GS-0E7-18L vs MWDM4L-51GS-0E7-18L |
MWDM2L-51GS-0E7-18L | Interconnection Device | Glenair Inc | MWDM5L-51GS-0E7-18L vs MWDM2L-51GS-0E7-18L |