Part Details for MWDM4L-67GP-6E2-18S by Glenair Inc
Overview of MWDM4L-67GP-6E2-18S by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Part Details for MWDM4L-67GP-6E2-18S
MWDM4L-67GP-6E2-18S CAD Models
MWDM4L-67GP-6E2-18S Part Data Attributes
|
MWDM4L-67GP-6E2-18S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM4L-67GP-6E2-18S
Glenair Inc
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | MIL-W-16878/4; NEMA | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO-D MALE | |
Connector Side2 | MICRO-D MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 1.092 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | YES | |
Number of Conductors | 67 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 600 V | |
Resistance | 0.13 Ω | |
Shielding | NO | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for MWDM4L-67GP-6E2-18S
This table gives cross-reference parts and alternative options found for MWDM4L-67GP-6E2-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM4L-67GP-6E2-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-67GP-6E2-18S | Interconnection Device, | Glenair Inc | MWDM4L-67GP-6E2-18S vs MWDM2L-67GP-6E2-18S |
MWDM6L-67GP-6E2-18S | Interconnection Device | Glenair Inc | MWDM4L-67GP-6E2-18S vs MWDM6L-67GP-6E2-18S |
MWDM3L-67GP-6E2-18S | Interconnection Device | Glenair Inc | MWDM4L-67GP-6E2-18S vs MWDM3L-67GP-6E2-18S |