MWDM4L-51CS-8J7-18M1
Glenair Inc
Description: Interconnection Device

Overview of MWDM4L-51CS-8J7-18M1 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1351CS8#TRPBF Analog Devices 250µA, 3MHz, 200V/µsOp Amp
LTC1451CS8#TRPBF Analog Devices 12-B R2R uP DACs in SO-8
LTC2851CS8#PBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran

CAD Models for MWDM4L-51CS-8J7-18M1 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM4L-51CS-8J7-18M1 by Glenair Inc

MWDM4L-51CS-8J7-18M1
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Approvals
MIL-W-22759/33
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Side1
MICRO-D MALE
Connector Side2
MICRO-D FEMALE
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.081 mm2
DIN Conformance
NO
Diameter
0.737 mm
IEC Conformance
NO
Insulator Material
ETHYLENE TETRAFLUOROETHYLENE
Length
0.457 mm
MIL Conformance
YES
Number of Conductors
51
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Rated Current
3 A
Rated Voltage
600 V
Resistance
0.244 Ω
Shielding
NO
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. MWDM4L-51CS-8J7-18M1
    Glenair Inc
    Interconnection Device
    VS

Alternate Parts for MWDM4L-51CS-8J7-18M1

This table gives cross-reference parts and alternative options found for MWDM4L-51CS-8J7-18M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM4L-51CS-8J7-18M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDM6L-51CS-8J7-18M1 Interconnection Device Glenair Inc MWDM4L-51CS-8J7-18M1 vs MWDM6L-51CS-8J7-18M1
MWDM5L-51CS-8J7-18M1 Interconnection Device Glenair Inc MWDM4L-51CS-8J7-18M1 vs MWDM5L-51CS-8J7-18M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM4L-51CS-8J7-18M1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM4L-51CS-8J7-18M1 by Glenair Inc

  • Please alert me when MWDM4L-51CS-8J7-18M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM4L-51CS-8J7-18M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM4L-51CS-8J7-18M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM4L-51CS-8J7-18M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM4L-51CS-8J7-18M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM4L-51CS-8J7-18M1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: