Part Details for MWDM4L-21PCBSPU-0.11513 by Glenair Inc
Overview of MWDM4L-21PCBSPU-0.11513 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDM4L-21PCBSPU-0.11513
MWDM4L-21PCBSPU-0.11513 CAD Models
MWDM4L-21PCBSPU-0.11513 Part Data Attributes
|
MWDM4L-21PCBSPU-0.11513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM4L-21PCBSPU-0.11513
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.085 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for MWDM4L-21PCBSPU-0.11513
This table gives cross-reference parts and alternative options found for MWDM4L-21PCBSPU-0.11513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM4L-21PCBSPU-0.11513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-21PCBSPU-0.11 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM4L-21PCBSPU-0.11513 vs MWDM2L-21PCBSPU-0.11 |
MWDM1L-21PCBSPU-0.11 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM4L-21PCBSPU-0.11513 vs MWDM1L-21PCBSPU-0.11 |
MWDM3L-21PCBSPU-0.11 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM4L-21PCBSPU-0.11513 vs MWDM3L-21PCBSPU-0.11 |
MWDM3L-21PCBSPU-0.11513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM4L-21PCBSPU-0.11513 vs MWDM3L-21PCBSPU-0.11513 |
MWDM1L-21PCBSPU-0.11513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM4L-21PCBSPU-0.11513 vs MWDM1L-21PCBSPU-0.11513 |
MWDM4L-21PCBSPU-0.11 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM4L-21PCBSPU-0.11513 vs MWDM4L-21PCBSPU-0.11 |