Part Details for MWDM3L-25P-6K7-36M by Glenair Inc
Overview of MWDM3L-25P-6K7-36M by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for MWDM3L-25P-6K7-36M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3344
|
Newark | Micro D-Sub Connector |Glenair MWDM3L-25P-6K7-36M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$514.3400 / $1,598.7400 | Buy Now |
DISTI #
3937-MWDM3L-25P-6K7-36M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$2,393.0800 | Buy Now |
DISTI #
MWDM3L-25P-6K7-36M
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 25POS Micro D-Sub PL - Bulk (Alt: MWDM3L-25P-6K7-36M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
631-MWDM3L25P6K736M
|
Mouser Electronics | D-Sub Cables 26+ start 5 wks RoHS: Compliant | 0 |
|
$1,278.6200 / $1,579.2200 | Order Now |
DISTI #
59671929
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$407.0385 / $639.0641 | Buy Now |
DISTI #
59254455
|
Verical | Conn Micro-D PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$639.0641 / $1,518.2692 | Buy Now |
DISTI #
GLEMWDM3L-25P-6K7-36M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$906.4924 / $1,504.6941 | Buy Now |
|
Powell Electronics | 40 |
|
Buy Now | ||
|
JRH Electronics | MICRO D CONNECTOR | 23 |
|
$1,665.1100 / $2,801.7200 | Buy Now |
Part Details for MWDM3L-25P-6K7-36M
MWDM3L-25P-6K7-36M CAD Models
MWDM3L-25P-6K7-36M Part Data Attributes
|
MWDM3L-25P-6K7-36M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-25P-6K7-36M
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM3L-25P-6K7-36M
This table gives cross-reference parts and alternative options found for MWDM3L-25P-6K7-36M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-25P-6K7-36M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM1L-25P-6K5-72B | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MWDM3L-25P-6K7-36M vs MWDM1L-25P-6K5-72B |
MR7580-25P1BVU | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal | Glenair Inc | MWDM3L-25P-6K7-36M vs MR7580-25P1BVU |