MWDM3L-21SCBSPU-0.14
Glenair Inc
Description: D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket,

Overview of MWDM3L-21SCBSPU-0.14 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MWDM3L-21SCBSPU-0.14 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWDM3L-21SCBSPU-0.14 by Glenair Inc

MWDM3L-21SCBSPU-0.14
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.31 inch
Body Depth
0.355 inch
Body Length
1.085 inch
Body/Shell Style
SOCKET
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.91 mm
Rated Current (Signal)
3 A
Shell Material
STAINLESS STEEL
Shell Size
C
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
21
Want to compare parts?
  1. MWDM3L-21SCBSPU-0.14
    Glenair Inc
    D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for MWDM3L-21SCBSPU-0.14

This table gives cross-reference parts and alternative options found for MWDM3L-21SCBSPU-0.14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-21SCBSPU-0.14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDM3L-21SCBSPU-0.14513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM3L-21SCBSPU-0.14513
MWDM4L-21SCBSPU-0.14 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM4L-21SCBSPU-0.14
MWDM5L-21SCBSPU-0.14 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM5L-21SCBSPU-0.14
MWDM2L-21SCBSPU-0.14 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM2L-21SCBSPU-0.14
MWDM1L-21SCBSPU-0.14513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM1L-21SCBSPU-0.14513
Part Number Description Manufacturer Compare
MWDM4L-21SCBSPU-0.14 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM4L-21SCBSPU-0.14
MWDM1L-21SCBSPU-0.14513 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM1L-21SCBSPU-0.14513
MWDM2L-21SCBSPU-0.14 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM2L-21SCBSPU-0.14
MWDM5L-21SCBSPU-0.14 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, Glenair Inc MWDM3L-21SCBSPU-0.14 vs MWDM5L-21SCBSPU-0.14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM3L-21SCBSPU-0.14 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM3L-21SCBSPU-0.14 by Glenair Inc

Select Manufacturer
Which Manufacturer of MWDM3L-21SCBSPU-0.14 would you like to use for your alert(s)?
  • Please alert me when MWDM3L-21SCBSPU-0.14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWDM3L-21SCBSPU-0.14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM3L-21SCBSPU-0.14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWDM3L-21SCBSPU-0.14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM3L-21SCBSPU-0.14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM3L-21SCBSPU-0.14 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: