Part Details for MWDM3L-21PBRR1T-.190 by Glenair Inc
Overview of MWDM3L-21PBRR1T-.190 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MWDM3L-21PBRR1T-.190
MWDM3L-21PBRR1T-.190 CAD Models
MWDM3L-21PBRR1T-.190 Part Data Attributes
|
MWDM3L-21PBRR1T-.190
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM3L-21PBRR1T-.190
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.69 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for MWDM3L-21PBRR1T-.190
This table gives cross-reference parts and alternative options found for MWDM3L-21PBRR1T-.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM3L-21PBRR1T-.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM1L-21PBRR1T-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM1L-21PBRR1T-.190513 |
MWDM3L-21PBRR1T-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM3L-21PBRR1T-.190513 |
MWDM2L-21PBRR1T-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM2L-21PBRR1T-.190513 |
MWDM6L-21PBRR1T-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM6L-21PBRR1T-.190513 |
MWDM5L-21PBRR1T-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM5L-21PBRR1T-.190513 |
MWDM4L-21PBRR1T-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM4L-21PBRR1T-.190 |
MWDM1L-21PBRR1T-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM1L-21PBRR1T-.190 |
MWDM6L-21PBRR1T-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM3L-21PBRR1T-.190 vs MWDM6L-21PBRR1T-.190 |