There are no models available for this part yet.
Overview of MWDM2L-9NSB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM2L-9NSB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK7593
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9NSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$82.8100 / $267.0300 | Buy Now | |
DISTI #
45X8080
|
Newark | Glenair Part Mwdm2L-9Nsb |Glenair MWDM2L-9NSB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MWDM2L-9NSB
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: MWDM2L-9NSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 249 Factory Stock |
|
$231.3450 | Buy Now | |
DISTI #
654-MWDM2L9NSB
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D SLDRCUP CON 9CNT SZ #24 PIN RoHS: Compliant | 43 |
|
$86.8900 / $206.5300 | Buy Now | |
DISTI #
77982084
|
Verical | Conn Micro-D PIN 9 POS 0.64mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$65.5256 / $102.8718 | Buy Now | |
DISTI #
71058256
|
Verical | Conn Micro-D PIN 9 POS 0.64mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$102.8718 / $253.5897 | Buy Now | |
DISTI #
MWDM2L-9NSB
|
TTI | D-Sub Micro-D Connectors MICR D SLDRCUP CON 9CNT SZ #24 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
$85.1800 / $150.3500 | Buy Now | |
DISTI #
GLEMWDM2L-9NSB
|
Interstate Connecting Components | MICRO-D CONNECTOR | 03 On Order |
|
$151.4856 / $251.4367 | Buy Now | |
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 165 |
|
$180.8600 / $304.3100 | Buy Now | ||
DISTI #
MWDM2L-9NSB
|
Avnet Abacus | Conn Micro D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port (Alt: MWDM2L-9NSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MWDM2L-9NSB by Glenair Inc
Part Data Attributes for MWDM2L-9NSB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.233 inch
|
Body Length
|
0.785 inch
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
32 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
A
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|
Withdrawl Force-Min
|
2.78 N
|
Alternate Parts for MWDM2L-9NSB
This table gives cross-reference parts and alternative options found for MWDM2L-9NSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-9NSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-9NSB | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM2L-9NSB vs MWDM3L-9NSB |
MWDM1L-9NSB | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM2L-9NSB vs MWDM1L-9NSB |
Related Parts for MWDM2L-9NSB
-
MWDM2L-25NSBD Type Connectors
-
292215-8Headers and Edge Type Connectors
-
500T010M09H08Assembly Items
-
EPC2014CPower Field-Effect Transistors
-
V375C12T150BLPower Supply Modules
-
LT1636IDDOperational Amplifiers
-
LTM4615IV#PBFSwitching Regulator or Controllers
-
TMR3-2411WIOther Analog ICs
-
M2S150T-1FCVG484IField Programmable Gate Arrays