Part Details for MWDM2L-25S-6J5-10P by Glenair Inc
Overview of MWDM2L-25S-6J5-10P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P | |
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P |
Price & Stock for MWDM2L-25S-6J5-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2341
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25S-6J5-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.3300 / $709.7100 | Buy Now |
DISTI #
MWDM2L-25S-6J5-10P
|
Avnet Americas | Cable Assembly Insulated Wire Connector 26AWG 0.254m 25 Position Micro-D Subminiature Receptacle - Bulk (Alt: MWDM2L-25S-6J5-10P) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L25S6J510P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$295.0700 / $432.2800 | Order Now |
DISTI #
77999678
|
Verical | Insulated Wire Metal Shell Connectors Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$180.6923 / $673.9872 | Buy Now |
DISTI #
GLEMWDM2L-25S-6J5-10P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$2.0615 / $3.3538 | Buy Now |
Part Details for MWDM2L-25S-6J5-10P
MWDM2L-25S-6J5-10P CAD Models
MWDM2L-25S-6J5-10P Part Data Attributes
|
MWDM2L-25S-6J5-10P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25S-6J5-10P
Glenair Inc
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 0.308 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | SOCKET | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-25S-6J5-10P
This table gives cross-reference parts and alternative options found for MWDM2L-25S-6J5-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-25S-6J5-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-25SHA43L-A174 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | MWDM2L-25S-6J5-10P vs MDM-25SHA43L-A174 |
MDM-25SH002L-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | MWDM2L-25S-6J5-10P vs MDM-25SH002L-F222 |
MDM-25SCBRP-T | ITT Interconnect Solutions | $301.9452 | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | MWDM2L-25S-6J5-10P vs MDM-25SCBRP-T |
MDM-25SSM7-A174 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56 Unc-2a, Receptacle, | MWDM2L-25S-6J5-10P vs MDM-25SSM7-A174 |
MDM-25SL39L | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | MWDM2L-25S-6J5-10P vs MDM-25SL39L |
MDM-25SSM5-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56 Unc-2a, | MWDM2L-25S-6J5-10P vs MDM-25SSM5-F222 |
MDM-25SH067B-A172 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091, Receptacle, | MWDM2L-25S-6J5-10P vs MDM-25SH067B-A172 |
MDM-25SCBRM7-A174-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, | MWDM2L-25S-6J5-10P vs MDM-25SCBRM7-A174-F222 |
MDM-25SH005B-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | MWDM2L-25S-6J5-10P vs MDM-25SH005B-F222 |
MDM-25SL2L | ITT Interconnect Solutions | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle, | MWDM2L-25S-6J5-10P vs MDM-25SL2L |