Part Details for MWDM2L-21PBRR5-.172513 by Glenair Inc
Overview of MWDM2L-21PBRR5-.172513 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDM2L-21PBRR5-.172513
MWDM2L-21PBRR5-.172513 CAD Models
MWDM2L-21PBRR5-.172513 Part Data Attributes
|
MWDM2L-21PBRR5-.172513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21PBRR5-.172513
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.69 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for MWDM2L-21PBRR5-.172513
This table gives cross-reference parts and alternative options found for MWDM2L-21PBRR5-.172513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-21PBRR5-.172513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDM1L-21PBRR5-.172513 | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | MWDM2L-21PBRR5-.172513 vs MWDM1L-21PBRR5-.172513 |
MWDM4L-21PBRR5-.172513 | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | MWDM2L-21PBRR5-.172513 vs MWDM4L-21PBRR5-.172513 |
MWDM5L-21PBRR5-.172 | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | MWDM2L-21PBRR5-.172513 vs MWDM5L-21PBRR5-.172 |
MWDM1L-21PBRR5-.172 | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | MWDM2L-21PBRR5-.172513 vs MWDM1L-21PBRR5-.172 |
MWDM5L-21PBRR5-.172513 | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | MWDM2L-21PBRR5-.172513 vs MWDM5L-21PBRR5-.172513 |
MWDM4L-21PBRR5-.172 | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | MWDM2L-21PBRR5-.172513 vs MWDM4L-21PBRR5-.172 |
MWDM6L-21PBRR5-.172513 | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | MWDM2L-21PBRR5-.172513 vs MWDM6L-21PBRR5-.172513 |