Part Details for MWDM2L-15SSMRR3N by Glenair Inc
Overview of MWDM2L-15SSMRR3N by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15SSMRR3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8968
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15SSMRR3N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$182.2300 / $587.6600 | Buy Now |
DISTI #
631-MWDM2L15SSMRR3N
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS RoHS: Compliant | 0 |
|
$261.6600 / $383.3100 | Order Now |
DISTI #
GLEMWDM2L-15SSMRR3N
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now |
Part Details for MWDM2L-15SSMRR3N
MWDM2L-15SSMRR3N CAD Models
MWDM2L-15SSMRR3N Part Data Attributes
|
MWDM2L-15SSMRR3N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15SSMRR3N
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .093 | |
Body Breadth | 0.324 inch | |
Body Depth | 0.581 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for MWDM2L-15SSMRR3N
This table gives cross-reference parts and alternative options found for MWDM2L-15SSMRR3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-15SSMRR3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM3L-15SSMRR3N | D Microminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Socket, | Glenair Inc | MWDM2L-15SSMRR3N vs MWDM3L-15SSMRR3N |
MWDM1L-15SSMRR3N | D Microminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Socket, | Glenair Inc | MWDM2L-15SSMRR3N vs MWDM1L-15SSMRR3N |
MWDM6L-15SSMRR3N | D Microminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Socket, | Glenair Inc | MWDM2L-15SSMRR3N vs MWDM6L-15SSMRR3N |