Part Details for MWDM2L-15S-6K5-21B by Glenair Inc
Overview of MWDM2L-15S-6K5-21B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15S-6K5-21B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2827
|
Newark | Connector |Glenair MWDM2L-15S-6K5-21B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.3600 / $452.6600 | Buy Now |
DISTI #
3937-MWDM2L-15S-6K5-21B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$727.6600 | Buy Now |
DISTI #
MWDM2L-15S-6K5-21B
|
Avnet Americas | Cable Assembly Insulated Wire 0.533m 26AWG 15POS Micro D-Sub RCP - Bulk (Alt: MWDM2L-15S-6K5-21B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L15S6K521B
|
Mouser Electronics | D-Sub Micro-D Connectors 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$138.6400 / $447.1200 | Order Now |
DISTI #
GLEMWDM2L-15S-6K5-21B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$247.3821 / $426.0283 | Buy Now |
Part Details for MWDM2L-15S-6K5-21B
MWDM2L-15S-6K5-21B CAD Models
MWDM2L-15S-6K5-21B Part Data Attributes
|
MWDM2L-15S-6K5-21B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15S-6K5-21B
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM2L-15S-6K5-21B
This table gives cross-reference parts and alternative options found for MWDM2L-15S-6K5-21B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-15S-6K5-21B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM2L-15S-6J7-30M | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, | Glenair Inc | MWDM2L-15S-6K5-21B vs MWDM2L-15S-6J7-30M |