-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2733
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15PCBSR5U-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$210.8200 / $679.8600 | Buy Now |
DISTI #
3937-MWDM2L-15PCBSR5U-.110-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$708.4000 / $1,191.9500 | Buy Now |
DISTI #
654-MWDM2L15PCBSR5U
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PCB CON 15P 2.4PNL POST RoHS: Compliant | 0 |
|
$272.4400 / $399.1100 | Order Now |
DISTI #
77972207
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$166.8333 / $261.9359 | Buy Now |
DISTI #
71050755
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$261.9359 / $645.6410 | Buy Now |
DISTI #
GLEMWDM2L-15PCBSR5U-.110
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$371.5448 / $639.8683 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 20 |
|
$460.4600 / $774.7700 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 12 |
|
$708.3990 / $1,191.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM2L-15PCBSR5U-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-15PCBSR5U-.110
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Glenair | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 0.935 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for MWDM2L-15PCBSR5U-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-15PCBSR5U-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM6L-15PCBSR5U-.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM2L-15PCBSR5U-.110 vs MWDM6L-15PCBSR5U-.110 |
MWDM6L-15PCBSR5U-.110513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM2L-15PCBSR5U-.110 vs MWDM6L-15PCBSR5U-.110513 |
MWDM5L-15PCBSR5U-.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM2L-15PCBSR5U-.110 vs MWDM5L-15PCBSR5U-.110 |
MWDM4L-15PCBSR5U-.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM2L-15PCBSR5U-.110 vs MWDM4L-15PCBSR5U-.110 |
MWDM1L-15PCBSR5U-.110 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, | Glenair Inc | MWDM2L-15PCBSR5U-.110 vs MWDM1L-15PCBSR5U-.110 |
MWDM5L-15PCBSR5U-.110513 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MWDM2L-15PCBSR5U-.110 vs MWDM5L-15PCBSR5U-.110513 |