Part Details for MWDM1L-9P-6J1-18B by Glenair Inc
Overview of MWDM1L-9P-6J1-18B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-9P-6J1-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2215
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-9P-6J1-18B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.9900 / $344.9800 | Buy Now |
DISTI #
3937-MWDM1L-9P-6J1-18B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$516.3900 | Buy Now |
DISTI #
MWDM1L-9P-6J1-18B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-9P-6J1-18B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
77986286
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$87.8333 / $265.2436 | Buy Now |
DISTI #
71164188
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$265.2436 / $327.6154 | Buy Now |
DISTI #
GLEMWDM1L-9P-6J1-18B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$359.2610 / $604.5220 | Buy Now |
Part Details for MWDM1L-9P-6J1-18B
MWDM1L-9P-6J1-18B CAD Models
MWDM1L-9P-6J1-18B Part Data Attributes
|
MWDM1L-9P-6J1-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-9P-6J1-18B
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 0.785 inch | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.034 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM1L-9P-6J1-18B
This table gives cross-reference parts and alternative options found for MWDM1L-9P-6J1-18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-9P-6J1-18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM4L-9P-6J1-18B | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-9P-6J1-18B vs MWDM4L-9P-6J1-18B |
MWDM3L-9P-6J1-18B | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-9P-6J1-18B vs MWDM3L-9P-6J1-18B |
MWDM2L-9P-6J1-18B | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-9P-6J1-18B vs MWDM2L-9P-6J1-18B |
MWDM6L-9P-6J1-18B | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDM1L-9P-6J1-18B vs MWDM6L-9P-6J1-18B |