Part Details for MWDM1L-31PCBRT-.250 by Glenair Inc
Overview of MWDM1L-31PCBRT-.250 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MWDM1L-31PCBRT-.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1821
|
Newark | Connector |Glenair MWDM1L-31PCBRT-.250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$265.2000 / $855.2600 | Buy Now |
DISTI #
49AC4298
|
Newark | Mwdm1L-31Pcbrt-.250 |Glenair MWDM1L-31PCBRT-.250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$174.9600 / $717.3500 | Buy Now |
DISTI #
3937-MWDM1L-31PCBRT-.250-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,374.8100 | Buy Now |
DISTI #
MWDM1L-31PCBRT-.25
|
Avnet Americas | MICRO D CONNECTORS - Bulk (Alt: MWDM1L-31PCBRT-.25) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2973 Factory Stock |
|
$311.3754 | Buy Now |
DISTI #
631-MWDM1L31PCBRT250
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D | 0 |
|
$762.0000 | Order Now |
DISTI #
MWDM1L-31PCBRT-.250
|
TTI | D-Sub Micro-D Connectors MICRO D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$742.7100 / $838.2000 | Buy Now |
DISTI #
GLEMWDM1L-31PCBRT-.250
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$467.4041 / $804.9431 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 48 |
|
$579.2600 / $974.6500 | Buy Now |
Part Details for MWDM1L-31PCBRT-.250
MWDM1L-31PCBRT-.250 CAD Models
MWDM1L-31PCBRT-.250 Part Data Attributes:
|
MWDM1L-31PCBRT-.250
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-31PCBRT-.250
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.337 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |