Part Details for MWDM1L-31PCBR-.150 by Glenair Inc
Overview of MWDM1L-31PCBR-.150 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-31PCBR-.150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1817
|
Newark | Connector |Glenair MWDM1L-31PCBR-.150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$233.8100 / $754.0200 | Buy Now |
DISTI #
3937-MWDM1L-31PCBR-.150-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,212.1200 | Buy Now |
DISTI #
MWDM1L-31PCBR-.150
|
Avnet Americas | Conn Micro D-Subminiature PIN 31 POS 2.54mm Solder RA Thru-Hole 31 Terminal 1 Port - Bulk (Alt: MWDM1L-31PCBR-.150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$193.3888 / $837.7950 | Buy Now |
DISTI #
654-MWDM1L31PCBR.150
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 31P CNT RoHS: Not Compliant | 0 |
|
$663.1300 | Order Now |
DISTI #
MWDM1L-31PCBR-.150
|
TTI | D-Sub Micro-D Connectors MICR D PCB CON 31P CNT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$654.7800 / $738.9700 | Buy Now |
DISTI #
GLEMWDM1L-31PCBR-.150
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$412.0758 / $709.6617 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 5 |
|
$510.6900 / $859.2800 | Buy Now |
Part Details for MWDM1L-31PCBR-.150
MWDM1L-31PCBR-.150 CAD Models
MWDM1L-31PCBR-.150 Part Data Attributes:
|
MWDM1L-31PCBR-.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-31PCBR-.150
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.337 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |