Part Details for MWDM1L-31PBSR5-.172513 by Glenair Inc
Overview of MWDM1L-31PBSR5-.172513 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDM1L-31PBSR5-.172513
MWDM1L-31PBSR5-.172513 CAD Models
MWDM1L-31PBSR5-.172513 Part Data Attributes:
|
MWDM1L-31PBSR5-.172513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-31PBSR5-.172513
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.575 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM1L-31PBSR5-.172513
This table gives cross-reference parts and alternative options found for MWDM1L-31PBSR5-.172513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-31PBSR5-.172513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-31P3EM1 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590C-31P3EM1 |
GMR7590C-31P2DB | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590C-31P2DB |
GMR7590C-31P5EP | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590C-31P5EP |
GMR7590-31P5ESM513 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590-31P5ESM513 |
GMR7590-31P4CWM513 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590-31P4CWM513 |
GMR7590-31P5EXM513 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590-31P5EXM513 |
GMR7590-31P4EVM | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590-31P4EVM |
GMR7590-31P3DYM513 | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590-31P3DYM513 |
GMR7590C-31P2BR | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590C-31P2BR |
GMR7590-31P4EXU | D Microminiature Connector, 31 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MWDM1L-31PBSR5-.172513 vs GMR7590-31P4EXU |